CEL PS9402-V-AX technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current per Channel | 2.5A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9402-V-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.