OPTOISO 5KV 1CH GATE DRIVER 8DIP
CEL PS9505-V-AX technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Mount | Through Hole |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 180ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
