OPTOISO 5KV GATE DRIVER 8DIP GW
CEL PS9505L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.