The CEL PS9505L3-E3-AX is a general-purpose optocoupler with a single channel and a maximum output current of 2A. It operates within a temperature range of -40°C to 110°C and has a maximum power dissipation of 300mW. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000. It has been approved by UL, CSA, and SEMKO and is lead-free.
Sign in to ask questions about the CEL PS9505L3-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9505L3-E3-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SMD/SMT |
| Fall Time | 50ns |
| Forward Current | 10mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9505L3-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.