Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS9506-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9506-AX technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Mount | Through Hole |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 180ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9506-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
