
The PS9506L3-AX is a surface mount DC optocoupler with a propagation delay of 180ns. It features an output current per channel of 500mA and is lead free. The device is available in a bulk packaging option with 50 units per package. It is part of the NEPOC series from CEL.
CEL PS9506L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 180ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
