
The PS9506L3-E3-AX is a surface mount DC optocoupler with an output current per channel of 500mA and a propagation delay of 180ns. It is available in a package quantity of 1000 and is packaged in tape and reel. The optocoupler is lead free and suitable for use in a variety of applications. It is part of the NEPOC series from CEL.
Sign in to ask questions about the CEL PS9506L3-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9506L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current per Channel | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9506L3-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
