Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin DIP SMD Magazine
CEL PS9506L3-V-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 180ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.