The PS9513-V-AX is a 1Mbps DC input optocoupler available in a DIP package with through hole mount. It operates between -40°C and 100°C. The device has a propagation delay of 500ns and can handle an output current of 15mA per channel. It is packaged in quantities of 50 and comes in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
CEL PS9513-V-AX technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.
