Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
CEL PS9513L1-AX technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.