
The PS9513L2-E3-AX is a 1Mbps DC input optocoupler with an output current per channel of 15mA. It is available in a package quantity of 1000 units per reel. The device operates over a temperature range of -40°C to 100°C. It is designed for surface mount applications.
CEL PS9513L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.
