The CEL PS9513L3-AX is a general-purpose optocoupler with a single channel, capable of handling up to 15mA of output current. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 100mW. The device is designed for surface mount applications and features a propagation delay of 500ns. It can handle data rates of up to 1Mbps and has a current transfer ratio of 110%. The PS9513L3-AX is packaged in a rail/tube configuration with 50 units per package.
CEL PS9513L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 110% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.