The PS9513L3-E3-AX is a single-channel optocoupler with a data rate of 1Mbps and an input type of DC. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is available in a surface mount package with a quantity of 1000 per reel. It has a propagation delay of 500ns.
Sign in to ask questions about the CEL PS9513L3-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9513L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9513L3-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.