CEL PS9552-AX technical specifications.
| Approvals | UL, CSA, BSI, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9552-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
