CEL PS9552-V-AX technical specifications.
| Package/Case | DIP |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9552-V-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
