The CEL PS9552L1-AX is a general optocoupler with a single channel, packaged in a DIP format for through-hole mounting. It features a fall time of 0.1us and operates within a temperature range of -40°C to 100°C. The device is approved by several regulatory bodies, including UL, CSA, and BSI, and is packaged in quantities of 50 in rail or tube packaging.
CEL PS9552L1-AX technical specifications.
| Approvals | UL, CSA, BSI, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.