
The CEL PS9552L2-AX is a general optocoupler with a single channel and an output current of 2.5A. It features a propagation delay of 300ns and a fall time of 0.1us. The device operates within a temperature range of -40°C to 100°C and is packaged in a surface-mount SMD/SMT package. The PS9552L2-AX is designed for use in DC input applications with a maximum power dissipation of 300mW.
Sign in to ask questions about the CEL PS9552L2-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9552L2-AX technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9552L2-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.