
The PS9552L2-E3-AX is a general-purpose optocoupler from CEL, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum output current of 2.5A and a maximum power dissipation of 300mW. The device is packaged in a surface-mount package and is available in quantities of 1000. It has been approved by various regulatory bodies, including UL, CSA, and BSI.
Sign in to ask questions about the CEL PS9552L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9552L2-E3-AX technical specifications.
| Approvals | UL, CSA, BSI, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | SMD/SMT |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9552L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.