Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin DIP SMD Magazine
CEL PS9552L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.