
The CEL PS9552L3-V-E3-AX is a surface mount optocoupler with a maximum operating temperature range of -40°C to 100°C. It has a propagation delay of 300ns and can handle an output current per channel of up to 2.5A. The device is lead free and available in a package quantity of 1000 units per reel. It is designed for use in DC input applications and has a maximum power dissipation of 300mW.
Sign in to ask questions about the CEL PS9552L3-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9552L3-V-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9552L3-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
