
The PS9587-AX is a 10Mbps DC input optocoupler with a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C. The device has a single channel with an output current of 25mA. It is lead free and available in rail or tube packaging. The optocoupler has a propagation delay of 75ns.
CEL PS9587-AX technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9587-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
