
The CEL PS9587L1-AX is a 10Mbps DC input optocoupler with an output current per channel of 25mA. It features a propagation delay of 35ns and is packaged in a DIP package for through hole mounting. The device is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the CEL PS9587L1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9587L1-AX technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Through Hole |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 35ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9587L1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.