
The CEL PS9587L2-AX is a general optocoupler with a single channel, capable of handling an output current of up to 25mA. It operates at a maximum data rate of 10Mbps and features a propagation delay of 75ns. The device is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a 50-piece package, packaged in a rail or tube format.
Sign in to ask questions about the CEL PS9587L2-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9587L2-AX technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9587L2-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.