
The CEL PS9587L2-E3-AX is a single-channel optocoupler with a data rate of 10 Mbps and an input type of DC. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and has a propagation delay of 75 ns. It is available in a tape and reel packaging with a quantity of 1000 units per package.
Sign in to ask questions about the CEL PS9587L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9587L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9587L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.