
The CEL PS9587L2-V-E3-AX is a single-channel optocoupler with a data rate of 10Mbps and an input type of DC. It features a propagation delay of 75ns and an output current per channel of 25mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface mount package. It is available on a tape and reel.
Sign in to ask questions about the CEL PS9587L2-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9587L2-V-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9587L2-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.