The CEL PS9587L3-AX is a 10Mbps DC input optocoupler with an output current per channel of 25mA and a propagation delay of 75ns. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is lead free and packaged in a rail/Tube configuration with 50 units per package.
CEL PS9587L3-AX technical specifications.
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.