The CEL PS9587L3-E3-AX is a 10Mbps optocoupler with a forward current of 30mA and a propagation delay of 75ns. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is lead free and packaged in tape and reel quantities of 1000 units. It is suitable for general use in optoelectronics and displays applications.
Sign in to ask questions about the CEL PS9587L3-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9587L3-E3-AX technical specifications.
| Data Rate | 10Mbps |
| Fall Time | 0.01us |
| Forward Current | 30mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9587L3-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.