Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS9601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 0.01us |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 50ns |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
