CEL PS9601L technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Fall Time | 0.01us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 50ns |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9601L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.