High Speed Optocouplers Hi-Speed Digital Out
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Series | NEPOC |
| RoHS | Not Compliant |