The PS9613-A optocoupler from CEL features a DIP package and operates over a temperature range of -40°C to 100°C. It has a current transfer ratio of 110% and a data rate of 1Mbps. The device is isolated to 5kV and has a propagation delay of 250ns. It is available in a 50-unit rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
CEL PS9613-A technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 110% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.