CEL PS9613L technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9613L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.