The CEL PS9613L-E3 is a general optocoupler with a data rate of 1Mbps and an output current per channel of 15mA. It features a propagation delay of 250ns and is available in a surface mount package. The device is suitable for use in a variety of applications and is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
CEL PS9613L-E3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.