CEL PS9614-A technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 0.008us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 61ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9614-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
