Optoiso 3.75KV Open Coll 8SMD Gw
Checking distributor stock and pricing after the page loads.
CEL PS9614L-A technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Fall Time | 8us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 61ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.