The CEL PS9617L-A is a DC input optocoupler with a data rate of 10Mbps and an output current per channel of 25mA. It features a propagation delay of 40ns and is packaged in a surface mount SMD/SMT package. The device is available in a quantity of 50 per package, which can be supplied in either a rail or tube packaging format. The PS9617L-A is part of the NEPOC series from CEL.
Checking distributor stock and pricing after the page loads.
CEL PS9617L-A technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.