The PS9617L-V-E3-A is a 10Mbps DC input optocoupler with an output current of 25mA per channel. It features a propagation delay of 40ns and is available in a surface mount package. The optocoupler is suitable for general use and is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
CEL PS9617L-V-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.