CEL PS9634-A technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 800mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5us |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9634-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
