
The CEL PS9634L is a single-channel DC optocoupler with an output current of 800mA. It features a surface-mount package and operates within a temperature range of -20°C to 80°C. The device has a propagation delay of 5us and is available in bulk packaging.
Sign in to ask questions about the CEL PS9634L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9634L technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 800mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS9634L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
