Optoiso 5KV For Igbt Dvr 8SMD Gw
CEL PS9634L-A technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 800mA |
| Packaging | Bulk |
| Propagation Delay | 5us |
| RoHS | Compliant |
No datasheet is available for this part.