The PS9687L1-A is a DC input optocoupler from CEL with a data rate of 10Mbps. It features an output current per channel of 25mA and a propagation delay of 40ns. The device is packaged in a DIP package and is available in quantities of 50. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
CEL PS9687L1-A technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Through Hole |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.