
The CEL PS9687L2-V-E3-A is a general-purpose optocoupler with a data rate of 10Mbps and an input type of DC. It features a propagation delay of 40ns and an output current per channel of 25mA. The device is packaged in a surface-mount package and is available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring high-speed data transfer and isolation.
Sign in to ask questions about the CEL PS9687L2-V-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9687L2-V-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9687L2-V-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.