Optoiso 2.5KV Open Coll 8SSOP
Checking distributor stock and pricing after the page loads.
CEL PS9814-1-F4-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.