The PS9814-1-V-F3-A is a 10Mbps DC input optocoupler with an output current per channel of 25mA and a propagation delay of 54ns. It is available in a SOIC package and is suitable for surface mount applications. The optocoupler is part of the NEPOC series and is packaged in tape and reel quantities of 1500 units.
CEL PS9814-1-V-F3-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.