The CEL PS9814-1-V-F4-A is a general-purpose optocoupler with a data rate of 10Mbps and an input type of DC. It features a propagation delay of 54ns and an output current per channel of 25mA. The device is available in a SOIC package and is designed for surface mount applications. It is part of the NEPOC series from CEL.
Checking distributor stock and pricing after the page loads.
CEL PS9814-1-V-F4-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.