The CEL PS9814-2 is a dual channel DC input operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 25mA and a maximum power dissipation of 40mW. The op-amp is packaged in quantities of 100 and comes in a rail/tube packaging format.
CEL PS9814-2 technical specifications.
| Fall Time | 0.01us |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.