
The PS9814-2-A is a dual channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a data rate of 10Mbps and a propagation delay of 75ns. The device has a maximum output current of 25mA per channel and a maximum power dissipation of 40mW. It is available in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the CEL PS9814-2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9814-2-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 0.01us |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9814-2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.