Sign in to ask questions about the CEL PS9814-2-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9814-2-F3-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9814-2-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
