
The PS9814-2-F4-A is a dual channel DC optocoupler with a data rate of 10Mbps and an output current per channel of 25mA. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The optocoupler is suitable for use in a variety of applications including industrial control and automation systems.
Sign in to ask questions about the CEL PS9814-2-F4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9814-2-F4-A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9814-2-F4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
