CEL PS9817-1-A technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Fall Time | 5us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Package Quantity | 300 |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9817-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
